Reference Only

13682769

Automotive Connectors ASM CONN 72 F GT 150 280 M/P 630 800

Manufacturer:

Mfr Part:
13682769

TTI Part:
13682769

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions72 Position
GenderReceptacle (Female)
ColorBlack
SeriesMetri-Pack 630
PackagingEach
Dimensions36 mm L x 83.34 mm W x 61.64 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.