Reference Only

13681975-L

Automotive Connectors APEX2.8 F 14-16GA UNSLD NIPDAU

Manufacturer:

Mfr Part:
13681975

TTI Part:
13681975-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
PackagingCardboard Strips
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,970In Stock

294,300 expected 07-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,700 / Multiples: 2,700)
Quantity Unit PriceExt. Price
$0.277$747.90
Need more?

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.554$5.54
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.