Reference Only

13678639

Automotive Connectors ASM CONN 12 F OCS 1.2 BLK SLD

Manufacturer:

Mfr Part:
13678639

TTI Part:
13678639

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMicro HVT
PackagingEach
Dimensions30.04 mm L x 26.44 mm W x 24.65 mm H
FamilyMicro
Height24.65 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length30.04 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro
Type12-Way
Width26.44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$1.36$1,156.00
Need more?

Bulk

(Minimum: 850 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.36$1,156.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes