Reference Only

13674800

Automotive Connectors ASM CONN 23 F ATS 2.8 DSQ 1.5 SLD

Manufacturer:

Mfr Part:
13674800

TTI Part:
13674800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions23 Position
GenderReceptacle (Female)
ColorBlack
SeriesATS 2.8
PackagingEach
Dimensions33.5 mm L x 64.6 mm W x 31.9 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameATS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.89$378.00
Need more?

My Notes

Sign into see notes.