Reference Only
13669775
Automotive Connectors TERM M DCS-1 9.5 AG SEALED CAVITY LOCK
Datasheet
13669775 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Series | DCS | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $8,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes