
13669336
Automotive Connectors ASM SUBH DATA L1200.00
Datasheet
13669336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Cables | |
| Gender | Male / Male | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | USB 2.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |