Reference Only

13669205

Automotive Connectors ASM CONN 8 F GT 280 MULTI SLD

Manufacturer:

Mfr Part:
13669205

TTI Part:
13669205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray (Light Gray)
Sealed / UnsealedSealed
SeriesGT 280
PackagingEach
ApplicationModule - Transfer Case
Current Rating25 A
Dimensions30.2 mm L x 39.85 mm W x 29.2 mm H
FamilyGT
Height29.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length30.2 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type8-Way
Width39.85 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 08-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.98$490.00
Need more?

Bulk

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.97$485.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.