Reference Only
13668988-B
Automotive Connectors SHIPPING PIN CVR ST
Datasheet
13668988 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Color | Gray | |
| Series | HES | |
| Packaging | Each | |
| Application | Shipping Cover | |
| Description/Function | Cover , HES, Gray | |
| Family | HES | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES | |
| Type | Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $135.60 |
Need more?
Bulk
(Minimum: 600 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $135.60 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.