Reference Only

13668988

Automotive Connectors COV CONN GRA

Manufacturer:

Mfr Part:
13668988

TTI Part:
13668988

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
SeriesHES
PackagingEach
ApplicationShipping Cover
Description/FunctionCover , HES, Gray
FamilyHES
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 50 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.226$135.60
Need more?

Bulk

(Minimum: 600 / Multiples: 5)
Quantity Unit PriceExt. Price
$0.226$135.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.