Reference Only
13663715
Automotive Connectors TERM M HES 1.6 NI
Datasheet
13663715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | HES 1.6 | |
| Packaging | Reel | |
| Application | 1.6 Pin/Socket | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Family | HD-V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HES | |
| Type | Terminal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $322.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 3,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $322.00 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools TOOL HAND TOOL CRIMP
Sign in to add projects and notes