Reference Only
13658862
Automotive Connectors ASM TERM F APEX 6.35 SN SEALED
Datasheet
13658862 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Series | 6.35 | |
| Packaging | Reel | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Part # Aliases | 54001224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,200 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $1,242.80 |
Need more?
Sign in to add projects and notes