Reference Only

13655518

Automotive Connectors ASM CONN 38 F 1.5 CTS 2.8 MCP 4.8 MCP SLD MODULAR

Manufacturer:

Mfr Part:
13655518

TTI Part:
13655518

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions38 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Sealed / UnsealedSealed
SeriesCTS 150
PackagingEach
ApplicationModule - ABS
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.