Reference Only

13641481

Automotive Connectors ASM CONN 10 F APEX 2.8 BRN LT SLD

Manufacturer:

Mfr Part:
13641481

TTI Part:
13641481

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions10 Position
GenderReceptacle (Female)
ColorBrown
Series2.8 Sealed
PackagingEach
Dimensions40.1 mm L x 35.3 mm W x 31.4 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.