13639103 Aptiv (formerly Delphi)

13639103

Automotive Connectors ASM CONN 2 F CTS 150 GRA

Manufacturer:

Mfr Part:
13639103

TTI Part:
13639103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductLamp Sockets
Number of Positions2 Position
GenderReceptacle (Female)
ColorGray
SeriesCTS 150
PackagingEach
Dimensions26.7 mm L x 31.8 mm W x 23 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.