Reference Only

13613157

Automotive Connectors ASM TERM F APEX 150 SN CAVITY LOCK

Manufacturer:

Mfr Part:
13613157

TTI Part:
13613157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Series1.5
PackagingReel
FamilyAPEX
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range16 AWG to 18 AWG
Part # Aliases54001625

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

435,000In Stock

20,000 expected 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.057$285.00
Need more?

Bulk

(Minimum: 44 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.114$5.01
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes