Reference Only

13612756

Automotive Connectors ASM CONN 16 M APEX 1.5 GRA SLD

Manufacturer:

Mfr Part:
13612756

TTI Part:
13612756

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Series1.5
PackagingEach
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54241601

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,720
On Order
6,720 expected on  from 21-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$1.72$550.40
Need more?

Bulk

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$3.43$54.88
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.