Reference Only

13612755

Automotive Connectors ASM CONN 16 F APEX 1.5 GRA SLD

Manufacturer:

Mfr Part:
13612755

TTI Part:
13612755

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions16 Position
GenderReceptacle (Female)
ColorGray
Series1.5
PackagingEach
Dimensions40.4 mm L x 39.21 mm W x 24.74 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54241631

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,600
On Order
5,600 expected 13-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.43$972.00
Need more?

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.85$48.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.