Reference Only

13611699

Automotive Connectors ASM TERM F DSQ 1.5 AG SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
13611699

TTI Part:
13611699

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesDSQ 1.5
PackagingReel
Current Rating5 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDSQ

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes