
13611143
Automotive Connectors ASM CONN 22 F 1.5 YESC 2.8 YESC
Datasheet
13611143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 22 Position | |
| Gender | Receptacle (Female) | |
| Color | Blue | |
| Series | DSQ 1.5 | |
| Packaging | Each | |
| Dimensions | 19.5 mm L x 63.7 mm W x 44 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DSQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |