Reference Only
13609821
Automotive Connectors ASM CONN 22 F 1.5 MCP 2.8 MCP 4.8 MCP SLD MODULAR BASE 38
Datasheet
13609821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 38 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | CTS 150 | |
| Packaging | Each | |
| Dimensions | 89.6 mm L x 32.8 mm W x 50.2 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |