13603424 Aptiv

13603424

Automotive Connectors ASM CONN 20 F MIC/P 100W BLK SLD

Manufacturer:

Mfr Part:
13603424

TTI Part:
13603424

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
GenderReceptacle (Female)
Sealed / UnsealedSealed
SeriesMicro-Pack 100W
PackagingEach
Current Rating6 A to 10 A
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.11$8,110.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes