13603414 Aptiv (formerly Delphi)

13603414

Automotive Connectors ASM CONN 16 F MIC/P 100W GRA SLD BASE 20

Manufacturer:

Mfr Part:
13603414

TTI Part:
13603414

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedSealed
SeriesMicro-Pack 100W
PackagingEach
Current Rating6 A to 10 A
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.