Reference Only

13601170

Automotive Connectors ASM TERM F ATS 2.8 AU SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
13601170

TTI Part:
13601170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingGold
Sealed / UnsealedSealed
SeriesATS 2.8
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameATS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes