Reference Only
13600509
Automotive Connectors ASM CONN 41 F 4.8 TIMER DSQ 1.5
Datasheet
13600509 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 41 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Unsealed | |
| Series | DSQ 1.5 | |
| Packaging | Each | |
| Application | Door - Inliner, Inline | |
| Dimensions | 41.5 mm L x 79.1 mm W x 25.9 mm H | |
| Family | Mixed | |
| Mating Gender | Male | |
| Mating Part Number | 13600511 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DSQ | |
| Type | 41-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |