Reference Only

13598002

Automotive Connectors ASM CONN 38 F 2.8 MCP 4.8 MCP CTS 150 SLD

Manufacturer:

Mfr Part:
13598002

TTI Part:
13598002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions38 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
ApplicationModule - ABS
Dimensions50.2 mm L x 92.55 mm W x 36.1 mm H
FamilyHybrid
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type38-Way

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

420In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$4.05$850.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.