Reference Only
13597856
Automotive Connectors TERM F MTS-ST 0.64 SN
Datasheet
13597856 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Gender | Receptacle (Female) | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | MTS 0.64 | |
| Packaging | Reel | |
| Current Rating | 8 A | |
| Material | Bronze | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 72,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0181 | $1,303.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.