Reference Only

13589871-B

Automotive Connectors CONN GT ORANGE COVER

Manufacturer:

Mfr Part:
13589871

TTI Part:
13589871-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions6 Position
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type6-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544200000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
5,600 expected 28-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.484$338.80
Need more?

Bulk

(Minimum: 700 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.484$338.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.