Reference Only

13582730

Automotive Connectors SEAL CBL 1W CAVITY GRN

Manufacturer:

Mfr Part:
13582730

TTI Part:
13582730

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorGreen
PackagingEach
Length6.7 mm
MaterialSilicone
Outside Diameter5.09 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

105,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0154$231.00
Need more?

My Notes

Sign into see notes.