Reference Only

13577430

Automotive Connectors ASM CONN 26 F 1.2 MCP BTS 2.8 SLD BASE 58

Manufacturer:

Mfr Part:
13577430

TTI Part:
13577430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions58 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
ColorBlack
Sealed / UnsealedSealed
SeriesBTS
PackagingEach
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameBTS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes