13577429 Aptiv

13577429

Automotive Connectors ASM CONN 27 F 1.2 MCP BTS 2.8 SLD BASE 58

Manufacturer:

Mfr Part:
13577429

TTI Part:
13577429

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions58 Position
GenderReceptacle (Female)
Sealed / UnsealedSealed
SeriesBTS
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameBTS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes