13553063 Aptiv

13553063

Automotive Connectors TERM DUCON 6.3 F SN PLTD SLD

Manufacturer:

Mfr Part:
13553063

TTI Part:
13553063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
GenderReceptacle (Female)
Contact PlatingTin
Sealed / UnsealedSealed
SeriesDucon 6.3
PackagingReel
Current Rating55 A
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes