Reference Only
13547918
Automotive Connectors ASM CONN 2 F GT FBT 150 RST SLD
Datasheet
13547918 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | GT 150 | |
| Packaging | Each | |
| Application | Lamp - Daytime Running, Socket | |
| Family | GT Flex Beam | |
| Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $1,035.30 |
Need more?
Sign in to add projects and notes