Reference Only

13544615

Automotive Connectors ASM CONN 14 F GT 150 BLK SLD

Manufacturer:

Mfr Part:
13544615

TTI Part:
13544615

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions14 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Current Rating11 A to 15 A
Dimensions31.2 mm L x 46.2 mm W x 28.2 mm H
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,220 / Multiples: 580)
Quantity Unit PriceExt. Price
$0.77$4,019.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.