Reference Only

13543941

Automotive Connectors CONN 6 F MTS 0.64 NAT

Manufacturer:

Mfr Part:
13543941

TTI Part:
13543941

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions6 Position
GenderReceptacle (Female)
ColorNatural
Sealed / UnsealedUnsealed
SeriesMTS 0.64
PackagingEach
Current Rating6 A to 10 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMTS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes