Reference Only
13538370
Automotive Connectors ASM CONN 8 F GT 280 BLK SLD
Datasheet
13538370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 280 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 25 A | |
| Dimensions | 31.2 mm L x 29.02 mm W x 39.85 mm H | |
| Family | GT | |
| Height | 29.77 mm | |
| Length | 31.2 mm | |
| Locking Mechanism | Locking Lance | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mating Gender | Male | |
| Mating Part Number | 15326655 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | 8-Way | |
| Width | 39.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $714.00 |
Need more?
My Notes
Sign into see notes.