Reference Only

13536536

Automotive Connectors ASM CONN 2 M GT 150 BLK SLD RESISTOR

Manufacturer:

Mfr Part:
13536536

TTI Part:
13536536

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Current Rating11 A to 15 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$17.72$10,632.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.