Reference Only
13535331
Automotive Connectors ASM CONN 58 F 1.2 MCP BTS 2.8 SLD
Datasheet
13535331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 58 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | BTS 2.8 | |
| Packaging | Each | |
| Dimensions | 35.5 mm L x 59.9 mm W x 42 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | BTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 294 / Multiples: 294)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $1,355.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes