Reference Only
13527999
Automotive Connectors LOCK SECONDARY TPA M/P BLU
Datasheet
13527999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Series | Metri-Pack | |
| Packaging | Each | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $1,390.00 |
Need more?
Sign in to add projects and notes