Reference Only
13527998-B
Automotive Connectors CONN M/P 280 2W FEMALE
Datasheet
13527998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $355.20 |
Need more?
Bulk
(Minimum: 1,600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $355.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.