Reference Only
13527998
Automotive Connectors CONN 2 F M/P 280 GRA
Datasheet
13527998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Current Rating | 30 A | |
| Dimensions | 24.8 mm L x 17.05 mm W x 24.26 mm H | |
| Housing Material | Nylon | |
| Material | Nylon/PP Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $360.00 |
Need more?
My Notes
Sign into see notes.