Reference Only
13527907
Automotive Connectors CONN TIMER 1.5 10WF UNSLD BLK
Datasheet
13527907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Series | Timer 1.5 | |
| Packaging | Each | |
| Dimensions | 22 mm L x 19.65 mm W x 22.7 mm H | |
| Gender | Receptacle (Female) | |
| Material | Polyamide (PA) | |
| Number of Positions | 10 Position | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |