Reference Only
13527865-B
Automotive Connectors CONN GT280 4WF SLD
Datasheet
13527865 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | GT 280 | |
| Packaging | Each | |
| Application | Pump - Fuel | |
| Current Rating | 25 A | |
| Family | GT | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | 4-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 525 / Multiples: 525)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.729 | $382.72 |
Need more?
Bulk
(Minimum: 525 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.729 | $382.72 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.