
13527147
Automotive Connectors TERM F M/P 280 AG LOCKING LANCE
Datasheet
13527147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Current Rating | 30 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Metri-Pack 280 | |
| Contact Plating | Tin | |
| Gender | Receptacle (Female) | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |