Reference Only
13523157
Automotive Connectors TERM M PWR PACK 2000 AG
Datasheet
13523157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Sealed | |
| Series | Power Pack 2000 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Terminal | |
| Family | Power-Pack | |
| Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Power Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $3,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes