Reference Only

13523154

Automotive Connectors ASM TERM F PWR PACK 2000 AG SEALED

Manufacturer:

Mfr Part:
13523154

TTI Part:
13523154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesPower Pack 2000
PackagingReel
Cable Diameter / Insulation Range15.12 mm to 14.3 mm
Contact TypeTerminal
FamilyPower-Pack
MaterialCopper
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePower Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$5.31$2,124.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.