Reference Only
13523152
Automotive Connectors ASM TERM F PWR PACK 2000 AG
Datasheet
13523152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Sealed | |
| Series | Power Pack 2000 | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 11.16 mm to 10.34 mm | |
| Contact Type | Terminal | |
| Family | Power-Pack | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Power Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |