Reference Only

13521076

Automotive Connectors ASM CONN 40 F 1.5 2.8 SERIES

Manufacturer:

Mfr Part:
13521076

TTI Part:
13521076

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions40 Position
GenderReceptacle (Female)
ColorNatural
PackagingEach
Dimensions31.04 mm L x 64 mm W x 29.35 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

432In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 432 / Multiples: 432)
Quantity Unit PriceExt. Price
$1.09$470.88
Need more?
Sign in to add projects and notes