Reference Only
13520911-B
Automotive Connectors LK TPA PWR PACK 19MM2
Datasheet
13520911 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Color | Gray | |
| Series | Power Pack | |
| Packaging | Each | |
| Family | Secondary | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Power Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.385 | $1,540.00 |
Need more?
Bulk
(Minimum: 4,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.385 | $1,540.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.