Reference Only

13519051

Automotive Connectors ASM CONN 5 F GT 150 MULTI SLD

Manufacturer:

Mfr Part:
13519051

TTI Part:
13519051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
ApplicationInline, Sensor
Current Rating15 A
Dimensions31.5 mm L x 37.2 mm W x 23.1 mm H
FamilyGT
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Mating GenderMale
Mating Part Number13519053
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type5-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,480In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 820 / Multiples: 820)
Quantity Unit PriceExt. Price
$0.716$587.12
Need more?

Bulk

(Minimum: 82 / Multiples: 82)
Quantity Unit PriceExt. Price
$1.43$117.26
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.