Reference Only

13517800

Automotive Connectors LOCK SECONDARY TPA M/P 4 BLU

Manufacturer:

Mfr Part:
13517800

TTI Part:
13517800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlue
SeriesMetri-Pack
PackagingEach
FeaturesTerminal Position Assurance
MaterialNylon
Mating Part Number13517799
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type4-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.108$972.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.